KEMET 220 μF Capacitor 500V dc, Screw

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩76,660.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 8 개 단위 배송
  • 2027년 1월 18일 부터 최종 50 개 단위 배송

수량
한팩당
절감
1 - 12₩76,660.00-
13 - 24₩74,980.002%
25 +₩73,380.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-1131
제조사 부품 번호:
PEH200ZC3220MU2
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Capacitor

Capacitance

220μF

Voltage

500V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Bag

Polarity

Polar

Height

75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

2.3A

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

10000 h

Standards/Approvals

IEC 60384-4, RoHS

Equivalent Series Resistance ESR

505mΩ

Series

PEH200

Leakage Current

4.3mA

Tolerance

±20 %

Automotive Standard

No

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade

Long life, high performance electrolytic capacitors

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,

Uninterruptible power supplies;Welding equipment and drives

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

관련된 링크들