Panasonic 560 μF Aluminium Electrolytic Capacitor 2V dc, Surface - EEFTZ0D561RB
- RS 제품 번호:
- 287-8201
- Distrelec 제품 번호:
- 304-34-659
- 제조사 부품 번호:
- EEFTZ0D561RB
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩30,840.00
일시적 품절
- 2,790 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩6,168.00 | ₩30,840.00 | - |
| 50 - 95 | ₩5,832.00 | ₩29,160.00 | 5% |
| 100 - 495 | ₩5,536.00 | ₩27,680.00 | 10% |
| 500 - 1495 | ₩5,260.00 | ₩26,300.00 | 14% |
| 1500 + | ₩4,796.00 | ₩23,980.00 | 22% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8201
- Distrelec 제품 번호:
- 304-34-659
- 제조사 부품 번호:
- EEFTZ0D561RB
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 560μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Aluminium Solid | |
| Packaging | 3000 pieces | |
| Polarity | Positive | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5500 h | |
| Equivalent Series Resistance ESR | 3mΩ | |
| Automotive Standard | No | |
| Series | TZ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 560μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Construction Conductive Polymer Aluminium Solid | ||
Packaging 3000 pieces | ||
Polarity Positive | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 5500 h | ||
Equivalent Series Resistance ESR 3mΩ | ||
Automotive Standard No | ||
Series TZ | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminum Electrolytic Capacitor (SP-Cap) is designed for high temperature and long life applications. It has a rated voltage of 2.0V and a capacitance of 560μF. With a low equivalent series resistance (ESR) of 3 to 9 mΩ, it offers high performance. This capacitor is RoHS compliant and halogen free, ensuring its environmental friendliness.
Endurance of 135℃ for 5500 hours
Damp heat resistance of 85℃, 85% RH for 1000 hours
Low ESR of 3 to 9 mΩ
RoHS compliant and halogen free
관련된 링크들
- Panasonic 560 μF Aluminium Electrolytic Capacitor 2V dc, Surface - EEFTZ0D561RB
- Panasonic 560 μF Aluminium Electrolytic Capacitor 2V dc, Surface - EEFJZ0D561RB Surface Mount
- Panasonic 560 μF Aluminium Electrolytic Capacitor 2V dc, Surface - EEFKZ0D561RB Surface Mount
- Panasonic 560 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZKE561UB
- Panasonic 560 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFN1V561UV Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZS1E561B
- Panasonic 560 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V561AP 500