Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213660102E3 Radial
- RS 제품 번호:
- 280-6732
- 제조사 부품 번호:
- MAL213660102E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 250 units)*
₩696,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 250 + | ₩2,784.00 | ₩696,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-6732
- 제조사 부품 번호:
- MAL213660102E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | EN 130300, IEC 60384-4 | |
| Equivalent Series Resistance ESR | 0.31Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 350μA | |
| Automotive Standard | No | |
| Series | 136 RVI | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals EN 130300, IEC 60384-4 | ||
Equivalent Series Resistance ESR 0.31Ω | ||
Tolerance ±20 % | ||
Leakage Current 350μA | ||
Automotive Standard No | ||
Series 136 RVI | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has radial very low impedance. That comes with radial leads, cylindrical aluminium case with pressure relief and insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.
Charge and discharge proof
Very low impedance and low ESR
관련된 링크들
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213660102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213650102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL225090105E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214650102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL216050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213630102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214630102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL215050102E3 Radial