Vishay 22 μF Capacitor 25V dc, Through Hole - MAL213836229E3 Axial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-3522
제조사 부품 번호:
MAL213836229E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Through Hole

Construction

Axial Can

Packaging

Box

Polarity

Polar

Height

12.7mm

Length

12.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

61mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Automotive Standard

No

Series

138 AML

Equivalent Series Resistance ESR

10Ω

Tolerance

±20 %

Leakage Current

5.1μA

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

관련된 링크들