Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL213818102E3 Axial
- RS 제품 번호:
- 280-3489
- 제조사 부품 번호:
- MAL213818102E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 125 units)*
₩918,250.00
마지막 RS 재고
- 최종적인 250 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* |
|---|---|---|
| 125 + | ₩7,346.00 | ₩918,276.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-3489
- 제조사 부품 번호:
- MAL213818102E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.5A | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Lead Pitch | 44mm | |
| Series | 138 AML | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 130μA | |
| Equivalent Series Resistance ESR | 0.13Ω | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.5A | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Lead Pitch 44mm | ||
Series 138 AML | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 130μA | ||
Equivalent Series Resistance ESR 0.13Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
관련된 링크들
- Vishay 1000 μF Capacitor 63V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL212018102E3 Axial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL211818102E3 Axial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL212618102E3 Axial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL202118102E3 Axial
- Vishay 100 μF Capacitor 63V, Through Hole - MAL211890514E3 Axial
- Vishay 22 μF Capacitor 63V dc, Through Hole - MAL203038229E3 Axial
- Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL212518152E3 Axial