Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211829689E3 Axial
- RS 제품 번호:
- 280-3387
- 제조사 부품 번호:
- MAL211829689E3
- 제조업체:
- Vishay
Subtotal (1 reel of 400 units)*
₩1,672,800.00
재고있음
- 추가로 2026년 10월 19일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 400 + | ₩4,182.00 | ₩1,673,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-3387
- 제조사 부품 번호:
- MAL211829689E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.5mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 320mA | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 35mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN130300 | |
| Automotive Standard | No | |
| Series | 118 AHT | |
| Equivalent Series Resistance ESR | 1.8Ω | |
| Leakage Current | 18μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.08% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.5mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 320mA | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 35mm | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN130300 | ||
Automotive Standard No | ||
Series 118 AHT | ||
Equivalent Series Resistance ESR 1.8Ω | ||
Leakage Current 18μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
관련된 링크들
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211829689E3 Axial
- Vishay 100 μF Capacitor 63V, Through Hole - MAL211890514E3 Axial
- Vishay 22 μF Capacitor 63V dc, Through Hole - MAL203038229E3 Axial
- Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL212518152E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL213838109E3 Axial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL213818102E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL202128109E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL212018221E3 Axial