Vishay 100 μF Capacitor 40V dc, Through Hole - MAL202190538E3 Axial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-3345
제조사 부품 번호:
MAL202190538E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

40V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Length

38mm

Minimum Operating Temperature

-40°C

Diameter

21mm

Termination Type

Axial

Capacitor Ripple Current

2.2A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

8000 h

Automotive Standard

No

Series

021 ASM

Tolerance

±20 %

Dissipation Factor

0.50%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

관련된 링크들