Vishay 470 μF Capacitor 16V dc, Through Hole - MAL202135471E3 Axial
- RS 제품 번호:
- 280-3316
- 제조사 부품 번호:
- MAL202135471E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 500 units)*
₩1,049,000.00
재고있음
- 1,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 500 + | ₩2,098.00 | ₩1,048,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-3316
- 제조사 부품 번호:
- MAL202135471E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 380mA | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Lead Pitch | 25mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Leakage Current | 19μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.55Ω | |
| Dissipation Factor | 0.16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 380mA | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Lead Pitch 25mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Series 021 ASM | ||
Automotive Standard No | ||
Leakage Current 19μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.55Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
관련된 링크들
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL202135471E3 Axial
- Vishay 470 μF Capacitor 25V, Through Hole - MAL202136471E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL212634471E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL202134471E3 Axial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL202128471E3 Axial
- Vishay 470 μF Capacitor 100V dc, Through Hole - MAL202119471E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL202126471E3 Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole - MAL211834471E3 Axial