Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL216056102E3 Radial
- RS 제품 번호:
- 280-0447
- 제조사 부품 번호:
- MAL216056102E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 100 units)*
₩323,600.00
재고있음
- 600 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 + | ₩3,236.00 | ₩323,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-0447
- 제조사 부품 번호:
- MAL216056102E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.027Ω | |
| Leakage Current | 253μA | |
| Automotive Standard | AEC-Q200 | |
| Series | 160 RLA | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.027Ω | ||
Leakage Current 253μA | ||
Automotive Standard AEC-Q200 | ||
Series 160 RLA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
관련된 링크들
- Vishay 1000 μF Capacitor 25V dc, Axial Axial
- Vishay 1000 μF Capacitor 16V dc, Axial - MAL212015102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Axial - MAL212016102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Axial, Through Hole - MAL213817102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Axial, Through Hole - MAL213816102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Axial, Through Hole - MAL202117102E3 Axial
- Vishay 1000 μF Capacitor 10V dc - MAL212534102E3 Axial
- Vishay 1000 μF Capacitor 16V dc - MAL212535102E3 Axial