Vishay 2700 μF Capacitor 16V dc, Through Hole - MAL216055272E3 Radial
- RS 제품 번호:
- 280-0440
- 제조사 부품 번호:
- MAL216055272E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 100 units)*
₩537,600.00
재고있음
- 추가로 2026년 11월 18일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 + | ₩5,376.00 | ₩537,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-0440
- 제조사 부품 번호:
- MAL216055272E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2700μF | |
| Voltage | 16V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.6A | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.025Ω | |
| Series | 160 RLA | |
| Tolerance | ±20 % | |
| Leakage Current | 435μA | |
| Dissipation Factor | 0.18% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Capacitor | ||
Capacitance 2700μF | ||
Voltage 16V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.6A | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.025Ω | ||
Series 160 RLA | ||
Tolerance ±20 % | ||
Leakage Current 435μA | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
관련된 링크들
- Vishay 2700 μF Capacitor 16V dc, Through Hole - MAL216055272E3 Radial
- Vishay 2700 μF Capacitor 40V dc, Through Hole - MAL212617272E3
- Vishay 2700 μF Capacitor 50V dc, Snap-in - MAL225621272E3
- Vishay 2700 μF Capacitor 25V dc, SMD Surface Mount - MAL214699609E3
- Vishay 2700 μF Capacitor 100V dc, Through Hole - MAL225649272E3 Snap-In
- Vishay 10 μF Capacitor 50V, Through Hole - MAL201331109E3 Radial
- Vishay 10 μF Capacitor 25V, Through Hole - MAL201336109E3 Radial
- Vishay 2700 μF Capacitor 40V dc, Through Hole