Vishay 1000 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215099301E3 Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-0331
제조사 부품 번호:
MAL215099301E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-18/CECC 32300

Lifetime

2500 h

Ripple Current

670mA

Tolerance ±

20%

Leakage Current

63μA

Series

150 CRZ

Automotive Standard

AEC-Q200

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

관련된 링크들