TDK 470 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
261-0656
제조사 부품 번호:
B41858C6477M000
제조업체:
EPCOS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EPCOS

Capacitance

470μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Polarity

Polar

Length

2mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.3A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

5mm

Leakage Current

240μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

B41858

Dissipation Factor

0.19%

The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has low impedance at high frequency and high ripple current capability.

High reliability

Low ESR

RoHS compatible

Applicable in automotive electronics

관련된 링크들