Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFP1C101AV 1000

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
249-1296
제조사 부품 번호:
EEEFP1C101AV
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Length

6.1mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Width

6.6mm

Equivalent Series Resistance ESR

0.26Ω

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

FP

Ripple Current

300mA

Tolerance ±

0.2

Dissipation Factor

0.16%

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.

Endurance 105 °C 2000 h

Low ESR ( 30 % to 50 % less than FK series)

Vibration proof product (30G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

관련된 링크들