Nichicon 4.7 μF Capacitor 35V dc, Surface Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-7350
제조사 부품 번호:
UWT1V4R7MCL1GB
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Product Type

Capacitor

Capacitance

4.7μF

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Width

4.3mm

Tolerance ±

20%

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

UWT

Ripple Current

15mA

Dissipation Factor

0.14%

The Nichicon's UWT series is chip type aluminum capacitor operated over wide temperature range of to –55 to +105°C.

Chip type operating over wide temperature range of to –55 to +105°C

Designed for surface mounting on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 co

관련된 링크들