Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUE1V101MNS1GS
- RS 제품 번호:
- 243-7334
- 제조사 부품 번호:
- UUE1V101MNS1GS
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩11,480.00
마지막 RS 재고
- 최종적인 7,920 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩2,296.00 | ₩11,480.00 | - |
| 50 - 245 | ₩2,244.00 | ₩11,220.00 | 2% |
| 250 + | ₩2,188.00 | ₩10,940.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7334
- 제조사 부품 번호:
- UUE1V101MNS1GS
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 105μA | |
| Series | UUE | |
| Ripple Current | 150mA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 105μA | ||
Series UUE | ||
Ripple Current 150mA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Nichicon's UUE series is chip type aluminium capacitor have vibration resistance and works up to 125°C temperature.
Chip type with load life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
관련된 링크들
- Nichicon 100 μF Capacitor 35V dc, Surface Solder
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUE1V221MNS1MS SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder - UUE1E331MNS1MS SMD
- Nichicon 680 μF Capacitor 25V dc, Surface Mount - UUE1E681MNS1MS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UWT1V101MCL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCD1V101MNL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCD1V101MCL6GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UUX1V101MNL1GS