Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole - UHW1H222MHD Radial Lead
- RS 제품 번호:
- 243-7308
- 제조사 부품 번호:
- UHW1H222MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩39,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩197,600.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩3,952.00 | ₩197,580.00 | - |
| 250 + | ₩3,794.00 | ₩189,680.00 | ₩39,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7308
- 제조사 부품 번호:
- UHW1H222MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 1.1mA | |
| Series | UHW | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 1.1mA | ||
Series UHW | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
The Nichicon's UHW series is miniature sized aluminium capacitor have high ripple current, high reliability and comes is smaller case size.
Lower impedance at high frequency range
Smaller case size and high ripple current
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole - UPW1H222MHD Radial Lead
- Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole - UVK1H222MHD Radial Lead
- Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole - UHE1H222MHD6 Radial Lead
- Nichicon 2200 μF Capacitor 25V dc, Radial, Through Hole - UPW1E222MHD Radial Lead
- Nichicon 2200 μF Capacitor 63V dc, Radial, Through Hole - UVY1J222MHD Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Radial, Through Hole - UHE1C222MHD Radial Lead
- Nichicon 2200 μF Capacitor 25V dc, Radial, Through Hole - UVZ1E222MHD Radial Lead