Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole - UHV1V102MHD Radial Lead
- RS 제품 번호:
- 243-7306
- 제조사 부품 번호:
- UHV1V102MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩90,400.00
재고있음
- 추가로 2026년 11월 09일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 400 | ₩904.00 | ₩90,320.00 |
| 500 + | ₩876.00 | ₩87,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7306
- 제조사 부품 번호:
- UHV1V102MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 2.9A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Series | UHV | |
| Automotive Standard | No | |
| Leakage Current | 350μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 11% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 2.9A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Series UHV | ||
Automotive Standard No | ||
Leakage Current 350μA | ||
Tolerance ±20 % | ||
Dissipation Factor 11% | ||
The Nichicon's UHV series is aluminium capacitor have low impedance and high ripple current and comes in smaller case size.
Lower impedance at high frequency range
Smaller case size and high ripple current
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole - UVZ1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Radial, Through Hole - UPW1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Through Hole - UVY1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 35V dc, Through Hole - UVK1V102MHD Radial Lead
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Radial, Through Hole - UPW1E102MHD Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Radial, Through Hole - UVY1H102MHD Radial Lead