Nichicon 47 μF Capacitor 100V dc, Radial, Through Hole - UHE2A470MPD1TD Radial Lead
- RS 제품 번호:
- 243-7304
- 제조사 부품 번호:
- UHE2A470MPD1TD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2500개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 500 units)*
₩177,000.00
마지막 RS 재고
- 최종적인 1,500 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 500 - 2000 | ₩354.00 | ₩177,400.00 | - |
| 2500 + | ₩348.00 | ₩173,800.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7304
- 제조사 부품 번호:
- UHE2A470MPD1TD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 325mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 47μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | UHE | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 325mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 47μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series UHE | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 47 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc, Radial, Through Hole - UHE1H101MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD6TD Radial Lead
- Nichicon 100 μF Capacitor 100V dc, Through Hole - UHE2A101MPD1TD Radial Lead
- Nichicon 470 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V471MPD Radial Lead
- Nichicon 470 μF Capacitor 35V dc, Through Hole - UHE1V471MPD Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Radial, Through Hole - UHE2A470MPD PC Pin