Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD6TD Radial Lead
- RS 제품 번호:
- 243-7295
- 제조사 부품 번호:
- UHE1V221MPD6TD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2500개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 500 units)*
₩186,000.00
재고있음
- 1,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 500 - 2000 | ₩372.00 | ₩185,500.00 | - |
| 2500 + | ₩364.00 | ₩181,800.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7295
- 제조사 부품 번호:
- UHE1V221MPD6TD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 865mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | UHE | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 865mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series UHE | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD6TD Radial Lead
- Nichicon 220 μF Capacitor 50V dc, Radial, Through Hole - UHE1H221MPD Radial Lead
- Nichicon 220 μF Capacitor 50V dc, Through Hole - UHE1H221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UPW1V221MPD1TD Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead
- Nichicon 220 μF Capacitor 63V, Radial, Through Hole - UVR1J221MPD1TD Radial Lead
- Nichicon 100 μF Capacitor 50V dc, Radial, Through Hole - UHE1H101MPD1TD Radial Lead