Nichicon 1000 μF Capacitor 50V dc, Through Hole - UHE1H102MHD6TN Radial Lead
- RS 제품 번호:
- 243-7289
- 제조사 부품 번호:
- UHE1H102MHD6TN
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 250 units)*
₩453,000.00
마지막 RS 재고
- 최종적인 500 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 250 - 1000 | ₩1,812.00 | ₩453,200.00 |
| 1250 + | ₩1,776.00 | ₩444,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7289
- 제조사 부품 번호:
- UHE1H102MHD6TN
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Series | UHE | |
| Tolerance | ±20 % | |
| Leakage Current | 500μA | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Series UHE | ||
Tolerance ±20 % | ||
Leakage Current 500μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V102MHD Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole - UHE1H102MHD6 Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole - UHE1E102MHD6 Radial Lead
- Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole - UVR1J102MHD1TN Radial Lead
- Nichicon 1000 μF Capacitor 63V dc, Radial, Through Hole - UHW1J102MHD6TN Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole - UPW1H102MHD1TN Radial Lead
- Nichicon 1000 μF Capacitor 16V dc, Radial, Through Hole - UHE1C102MPD Radial Lead