Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCZ1V221MCL1GS
- RS 제품 번호:
- 243-7284
- 제조사 부품 번호:
- UCZ1V221MCL1GS
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-7284
- 제조사 부품 번호:
- UCZ1V221MCL1GS
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.3mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Equivalent Series Resistance ESR | 2Ω | |
| Ripple Current | 500mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 77μA | |
| Tolerance ± | 20% | |
| Series | UCZ | |
| Dissipation Factor | 0.16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 10.3mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Equivalent Series Resistance ESR 2Ω | ||
Ripple Current 500mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 77μA | ||
Tolerance ± 20% | ||
Series UCZ | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCZ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.
Chip type, high temperature range, for +125°C use
Added ESR specification after the test at -40°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
관련된 링크들
- Nichicon 220 μF Capacitor 35V dc, Surface Solder
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCL1V221MCL6GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UWD1V221MCL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCD1V221MCL6GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCZ1V470MCL6GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCW1C221MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCL1C221MCL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UWZ1E221MCL1GS