Nichicon 470 μF Capacitor 63V dc, Surface Solder - UCD1J471MNQ1MS
- RS 제품 번호:
- 243-7223
- 제조사 부품 번호:
- UCD1J471MNQ1MS
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
625개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 125 units)*
₩230,750.00
마지막 RS 재고
- 최종적인 250 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 125 - 500 | ₩1,846.00 | ₩230,650.00 | - |
| 625 + | ₩1,660.00 | ₩207,576.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7223
- 제조사 부품 번호:
- UCD1J471MNQ1MS
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 17.1mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Leakage Current | 296.1μA | |
| Tolerance ± | 20% | |
| Ripple Current | 1.4A | |
| Dissipation Factor | 0.08% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 17.1mm | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Leakage Current 296.1μA | ||
Tolerance ± 20% | ||
Ripple Current 1.4A | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
관련된 링크들
- Nichicon 470 μF Capacitor 63V dc, Surface Solder - UCD1J471MNQ1MS
- Nichicon 470 μF Capacitor 50V dc, Surface Solder - UCD1H471MNQ1MS
- Nichicon 470 μF Capacitor 35V dc, Surface Solder - UCD1V471MNQ1MS SMD
- Nichicon 220 μF Capacitor 63V dc, Surface Solder - UCD1J221MNQ1MS
- Nichicon 470 μF Capacitor 50V dc, Surface Solder
- Nichicon 470 μF Capacitor 35V dc, Surface Solder SMD
- Nichicon 68 μF Capacitor 100V dc, Surface Solder - UCD2A680MNQ1MS
- Nichicon 330 μF Capacitor 100V dc, Surface Solder - UCD2A331MNQ1MS