Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL219055682E3 Radial
- RS 제품 번호:
- 238-5658
- 제조사 부품 번호:
- MAL219055682E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,160.00
마지막 RS 재고
- 최종적인 440 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩9,160.00 |
| 5 - 9 | ₩8,860.00 |
| 10 - 24 | ₩8,620.00 |
| 25 + | ₩8,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5658
- 제조사 부품 번호:
- MAL219055682E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 6800μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 31mm | |
| Minimum Operating Temperature | 125°C | |
| Diameter | 18mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.3A | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.021Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 1.1mA | |
| Series | 190 RTL | |
| Dissipation Factor | 0.18% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 6800μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 31mm | ||
Minimum Operating Temperature 125°C | ||
Diameter 18mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.3A | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 6000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.021Ω | ||
Tolerance ±20 % | ||
Leakage Current 1.1mA | ||
Series 190 RTL | ||
Dissipation Factor 0.18% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 6800 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
관련된 링크들
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL219055682E3 Radial
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL224655682E3 Radial
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL214655682E3 Radial
- Vishay 6800 μF Capacitor 25V dc, Through Hole - MAL215056682E3 Radial
- Vishay 6800 μF Capacitor 6.3V dc, Through Hole - MAL203853682E3 Radial
- Vishay 6800 μF Capacitor 25V dc, Through Hole Radial
- Vishay 6800 μF Capacitor 63V dc, Screw - MAL210128682E3
- Vishay 6800 μF Capacitor 100V dc, Screw - MAL210129682E3