Vishay 6800 μF Capacitor 25V dc, Through Hole - MAL212516682E3 Axial
- RS 제품 번호:
- 238-5608
- 제조사 부품 번호:
- MAL212516682E3
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (125 units, in boxes of 125)*
₩1,131,500.00
마지막 RS 재고
- 최종적인 500 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* |
|---|---|---|
| 125 - 500 | ₩9,052.00 | ₩1,131,476.00 |
| 625 + | ₩8,146.00 | ₩1,018,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5608
- 제조사 부품 번호:
- MAL212516682E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 39.5mm | |
| Length | 38mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 10000 h (Useful Life), 5000 h (Endurance) | |
| Automotive Standard | AEC-Q200 | |
| Series | 125 ALS | |
| Equivalent Series Resistance ESR | 0.051mΩ | |
| Leakage Current | 360μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.26% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Height 39.5mm | ||
Length 38mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 10000 h (Useful Life), 5000 h (Endurance) | ||
Automotive Standard AEC-Q200 | ||
Series 125 ALS | ||
Equivalent Series Resistance ESR 0.051mΩ | ||
Leakage Current 360μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.26% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 6800 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.
Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume
관련된 링크들
- Vishay 6800 μF Capacitor 25V dc - MAL212516682E3 Axial
- Vishay 6800 μF Capacitor 25V dc, Through Hole - MAL202116682E3 Axial
- Vishay 6800 μF Capacitor 16V dc, Radial, Through Hole - MAL219055682E3 Axial
- Vishay 6800 μF Capacitor 25V dc, Through Hole Axial
- Vishay 6800 μF Capacitor 100V dc - MAL210129682E3
- Vishay 6800 μF Capacitor 63V dc, Screw - MAL210128682E3
- Vishay 6800 μF Capacitor 200V dc, Screw - MAL210212682E3
- Vishay 6800 μF Capacitor 63V dc, Screw - MAL210118682E3 Screw