KEMET 150 μF Capacitor 200V dc, Axial, Through Hole - PEG124RL3150QL1 Axial
- RS 제품 번호:
- 226-7154
- 제조사 부품 번호:
- PEG124RL3150QL1
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 226-7154
- 제조사 부품 번호:
- PEG124RL3150QL1
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 200V dc | |
| Mount Type | Axial, Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 46mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 446mA | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 22000 h | |
| Leakage Current | 184μA | |
| Tolerance | -10 → 30 % | |
| Automotive Standard | No | |
| Series | PEG124 | |
| Equivalent Series Resistance ESR | 690mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 200V dc | ||
Mount Type Axial, Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 46mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 446mA | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 22000 h | ||
Leakage Current 184μA | ||
Tolerance -10 → 30 % | ||
Automotive Standard No | ||
Series PEG124 | ||
Equivalent Series Resistance ESR 690mΩ | ||
- COO (Country of Origin):
- SE
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.;This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available;Low ESR;Low ESL;Long life;High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
관련된 링크들
- KEMET 1 μF Capacitor 450V, Axial, Through Hole - PEG124YA1100QL1 Axial
- KEMET 100 μF Capacitor 200V, Axial, Through Hole - PEG124RJ3100QL1 Axial
- KEMET 10 μF Capacitor 450V, Axial, Through Hole - PEG124YF2100QL1 Axial
- KEMET 10 μF Capacitor 400V dc, Axial, Through Hole - PEG124VE2100QL1 Axial
- KEMET 22 μF Capacitor 200V dc, Axial, Through Hole - PEG124RD2220QL1 Axial
- KEMET 10 μF Capacitor 200V dc, Axial, Through Hole - PEG124RB2100QL1 Axial
- KEMET 15 μF Capacitor 450V dc, Axial, Through Hole - PEG124YG2150QL1 Axial
- KEMET 47 μF Capacitor 400V dc, Axial, Through Hole - PEG124VL2470QL1 Axial