Panasonic 100 μF Aluminium Polymer Capacitor 50V dc, Surface
- RS 제품 번호:
- 211-0552
- 제조사 부품 번호:
- EEHZF1V101V
- 제조업체:
- Panasonic
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (2 units, on tapes of 2)*
₩8,440.00
재고있음
- 추가로 2026년 10월 05일 부터 848 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 2 - 124 | ₩4,220.00 | ₩8,440.00 |
| 126 - 248 | ₩4,110.00 | ₩8,220.00 |
| 250 + | ₩4,030.00 | ₩8,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-0552
- 제조사 부품 번호:
- EEHZF1V101V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | 150°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | ZF-V | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Ripple Current | 770mA | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature 150°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series ZF-V | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 30mΩ | ||
Ripple Current 770mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Panasonic Aluminium Electrolytic Capacitor, 100μF Capacitance, 35V Voltage - EEHZF1V101V
This aluminium electrolytic capacitor provides polarised energy storage for surface-mount electronics in demanding environments. It is intended for automotive and industrial circuits where high-temperature endurance and Compact SMD packaging are required, offering stable capacitance for decoupling, smoothing and power-supply filtering tasks.
Features and Benefits:
• 100μF capacitance delivers substantial charge buffering capacity
• 35V rating supports mid-voltage power rails in control systems
• Low ESR 30mΩ reduces heat generation under load
• 770mA ripple current enables sustained AC loading
• Maximum operating temperature 150°C allows high-temperature deployment
• Lifetime 1000h provides predictable service-interval planning
• 35V rating supports mid-voltage power rails in control systems
• Low ESR 30mΩ reduces heat generation under load
• 770mA ripple current enables sustained AC loading
• Maximum operating temperature 150°C allows high-temperature deployment
• Lifetime 1000h provides predictable service-interval planning
Applications
• Suitable for power-supply smoothing in motor controllers
• Ideal for filtering in automotive electronic control units
• Used with DC to DC converters in industrial automation equipment
• Can be used for bulk decoupling on Compact SMD assemblies
• Ideal for filtering in automotive electronic control units
• Used with DC to DC converters in industrial automation equipment
• Can be used for bulk decoupling on Compact SMD assemblies
What mounting format does it use and how is it supplied?
It is a surface-mount component provided on carrier tape for automated placement.
What environmental temperature extremes can it withstand during operation?
It operates from -55°C up to 150°C for applications with wide ambient variations.
How is polarity managed during assembly and termination achieved?
The component is polar and requires correct orientation, electrical connection is by solder termination.
What measures indicate its suitability for automotive projects?
It conforms to an automotive-grade qualification and meets RoHS requirements for regulated materials.
관련된 링크들
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface - EEHZF1V101P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface - EEHZF1H101V
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface - EEHZF1H101P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface - EEHZF1V151V
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25V dc, Surface - EEHZF1E151V
- Panasonic 270 μF Aluminium Electrolytic Capacitor 25V dc, Surface - EEHZF1E271V