Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Radial - EEHAZS1E471B

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 500 units)*

₩881,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
500 - 500₩1,762.00₩880,600.00
1000 - 1500₩1,726.00₩863,000.00
2000 +₩1,674.00₩837,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-5745
제조사 부품 번호:
EEHAZS1E471B
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Length

11.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

135°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

4000 h

Width

10mm

Leakage Current

117.5μA

Tolerance

±20 %

Equivalent Series Resistance ESR

14mΩ

Series

ZS-A

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
JP

Panasonic ZS-A Series Aluminium Electrolytic Capacitor, 470 μF Capacitance, 25V DC Voltage - EEHAZS1E471B


This aluminium electrolytic capacitor is designed for high-performance applications, featuring a capacitance of 470μF and a maximum voltage rating of 25 V DC. Its Compact dimensions of 10mm in diameter and 11.7mm in length make it suitable for various electronic circuits. The capacitor employs hybrid technology, achieving optimal performance with a minimum operating temperature of -55°C and a maximum operating temperature of +135°C, ensuring durability and reliability in diverse environments.

Features & Benefits


• Provides a capacitance of 470μF for substantial energy storage
• Designed for 25 V DC applications, ensuring versatility
• Incorporates hybrid capacitor technology for enhanced performance
• Offers a low leakage current of 117.5μA, minimising energy loss
• Polarised design facilitates easy integration into circuits
• Capable of handling a ripple current of 3500mA for reliability in demanding tasks

Applications


• Utilised in automotive electronic systems for optimal performance
• Compatible with power supply circuits requiring efficient energy storage
• Found in consumer electronics where a space-saving design is essential
• Ideal for industrial automation equipment requiring robust components

What are the advantages of using a polarised design?


A polarised design allows straightforward integration into circuits, promoting efficient operation where the polarity needs to be maintained, which is essential in many electronic applications.

How does hybrid technology enhance performance?


Hybrid technology combines the benefits of various capacitor types, resulting in improved capacitance stability, higher reliability under temperature variations, and reduced leakage current, enhancing overall performance.

What happens if this component is used outside its specified temperature range?


Operating outside the defined temperature limits can result in compromised performance or failure, leading to potential circuit malfunction and reduced lifespan of the component. Adhering to specified temperatures ensures reliable and efficient functioning.

관련된 링크들