Panasonic 47 μF Capacitor 10V dc, Surface Solder - EEEFN1A470UR 2000

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 20 units)*

₩6,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
20 - 480₩340.00₩6,800.00
500 - 980₩334.00₩6,680.00
1000 +₩326.00₩6,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
204-3370
제조사 부품 번호:
EEEFN1A470UR
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.5mm

Polarity

Polar

Length

5.8mm

Package/Case

2000

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Ripple Current

90mA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Leakage Current

3μA

Series

FN-V

Equivalent Series Resistance ESR

1.35Ω

Dissipation Factor

0.19%

COO (Country of Origin):
MY

Panasonic Capacitor, 47μF Capacitance, 10V Voltage - EEEFN1A470UR


This capacitor is a surface‑mount polar aluminium electrolytic device designed for use in automotive and industrial electronic circuits. It provides energy storage and smoothing in Compact assemblies and is rated for elevated operating temperatures commonly encountered in vehicle and control‑system environments.

Features and Benefits:


• 105°C maximum temperature rating enables high‑temperature operation
• 2000h lifetime supports prolonged service in demanding conditions
• 90 mA ripple capability reduces voltage variation during transient loads
• 4.7 μA leakage current minimises standby energy loss
• 1.35 Ω equivalent series resistance improves dissipation of AC loss
• 20% capacitance tolerance aids component selection for tolerant designs

Applications


• Suitable for ECU power filtering in automotive systems
• Ideal for smoothing rails in automation controllers
• Used for decoupling in Compact motor‑control modules
• Can be used for power‑supply hold‑up in industrial electronics

What temperature extremes can it tolerate during operation?


It operates from -55°C up to 105°C, allowing use across typical automotive thermal cycles.

How is it supplied for automated assembly?


Components are delivered in carrier tape with 2,000 units per package for pick‑and‑place lines.

What mounting and termination type does it use?


It is a surface‑mount component with solder terminations suitable for reflow processes.

What construction and polarity considerations apply during design?


The device uses an aluminium case and is polar, correct orientation is required to avoid malfunction.

How does it comply with industry material restrictions?


The component is RoHS‑compliant, restricting specified hazardous substances in its construction.

관련된 링크들