Vishay 33 μF Capacitor 400V dc, SMD Surface Mount - MAL215299608E3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
196-7751
제조사 부품 번호:
MAL215299608E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Capacitance

33μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

21mm

Length

18mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Width

18mm

Tolerance ±

20%

Leakage Current

466μA

Automotive Standard

AEC-Q200

Series

152 CME

Dissipation Factor

0.15%

COO (Country of Origin):
AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.

Extended useful life: up to 6000 h at 105 °C

Charge and discharge proof, no peak current

limitation

Vibration proof, 4-pin version and 6-pin version

관련된 링크들