- RS 제품 번호:
- 181-5545
- 제조업체:
- RS PRO
125 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(25개가 1팩안에)
₩510.57
수량 | 한팩당 | 한팩당* |
25 - 100 | ₩510.57 | ₩12,760.81 |
125 - 600 | ₩498.496 | ₩12,479.652 |
625 + | ₩410.526 | ₩10,271.78 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 181-5545
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Electrolytic Capacitor
The RS PRO 150μF through-hole mount electrolytic capacitor has a voltage rating of 63VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 10mm x 17mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 600mA
Dissipation factor: 9%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 0.111ohm
Operating temperature ranging between -40°C and 105°C
Lifetime: 1000 hours
Ripple current: 600mA
Dissipation factor: 9%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 0.111ohm
Operating temperature ranging between -40°C and 105°C
Applications
Used in communication equipment
Switching power supply
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 150µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 17mm |
Height | 17mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 600mA |
Leakage Current | 2 μA |
Dissipation Factor | 9% |