RS PRO 4.7 μF Capacitor 450V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 ₩20,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 1000 units)*

₩414,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
1000 - 1000₩414.00₩413,400.00-
2000 - 9000₩404.00₩403,200.00₩20,000.00
10000 +₩332.00₩331,800.00₩820,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-5155
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

4.7μF

Voltage

450V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

16mm

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

93mA

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Leakage Current

3μA

Tolerance

±20 %

Series

RS PRO

Automotive Standard

No

Dissipation Factor

17%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 4.7μF, at a rated voltage of 450VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 8mm

• Dissipation factor is 17%

• Height is 16mm

• Lead pitch is 3.5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 93mA

• Working voltage is 450VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들