RS PRO 470 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 250 units)*

₩318,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
250 - 250₩1,274.00₩318,500.00
500 - 2250₩1,242.00₩310,550.00
2500 +₩1,022.00₩255,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-5152
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

470μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

21mm

Length

21mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Pin Count

2

Capacitor Ripple Current

1.5A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Lead Pitch

5mm

Series

RS PRO

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 13mm

• Dissipation factor is 9%

• Height is 21mm

• Lead pitch is 5mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 1.5mA

• Working voltage is 63VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들