RS PRO 330 μF Capacitor 100V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 250 units)*

₩318,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
250 - 250₩1,274.00₩318,500.00
500 - 2250₩1,242.00₩310,550.00
2500 +₩1,022.00₩255,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-5137
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

330μF

Voltage

100V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Capacitor Ripple Current

1.3A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

RS PRO

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 330μF through-hole mount electrolytic capacitor has a voltage rating of 100VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 13mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%

• Lifetime: 1000 hours

• Ripple current: 1300mA

• Dissipation factor: 8%

• Lead pitch: 5mm

• Load life: 3000∼10000 hours at 150 °C

• Impedance: 0.062ohm

• Operating temperature ranging between -40°C and 105°C

•

Applications


• Used in communication equipment

• Switching power supply

• Industrial measuring instruments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들