RS PRO 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 181-5119
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩16,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 250 units)*
₩322,000.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 250 - 250 | ₩1,288.00 | ₩322,250.00 | - |
| 500 - 2250 | ₩1,256.00 | ₩314,200.00 | ₩16,000.00 |
| 2500 + | ₩1,034.00 | ₩258,600.00 | ₩635,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-5119
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | RS PRO | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series RS PRO | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 1000μF through-hole mount electrolytic capacitor has a voltage rating of 50VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 13mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 1930mA
• Dissipation factor: 10%
• Lead pitch: 5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.039ohm
• Operating temperature ranging between -40°C and 105°C
Applications
• Used in communication equipment
• Switching power supply
• Industrial measuring instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
관련된 링크들
- RS PRO 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole - 860160680034 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole - 860020678026 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole - 860080680024 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 50V dc, Radial, Through Hole - 860010678024 Radial Lead
- Panasonic 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 50V dc, Through Hole Radial Lead