RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead
- RS 제품 번호:
- 181-5104
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩254,000.00
일시적 품절
- 2026년 11월 03일 부터 1,000 개 단위 배송
- 추가로 2026년 12월 30일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 - 1000 | ₩254.00 | ₩254,800.00 |
| 2000 - 9000 | ₩248.00 | ₩248,400.00 |
| 10000 + | ₩204.00 | ₩204,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-5104
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 135mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 135mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CZ
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 6mm
• Dissipation factor is 8%
• Height is 11mm
• Lead pitch is 2.5mm
• Leakage current is 2μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 135mA
• Working voltage is 100VDC
Applications
• Communication equipment
• Industrial measuring instruments
• Switching power supply
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
관련된 링크들
- RS PRO 100 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 100V dc, Radial, Through Hole - 860130878011 Radial Lead
- Panasonic 100 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Rubycon 100 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- RS PRO 100 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS PRO 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead