KEMET 100 μF Capacitor 16V dc, Surface Solder
- RS 제품 번호:
- 174-4555
- 제조사 부품 번호:
- EDK107M016A9GAA
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 174-4555
- 제조사 부품 번호:
- EDK107M016A9GAA
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | EDK | |
| Leakage Current | 16μA | |
| Ripple Current | 70mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 6.6mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series EDK | ||
Leakage Current 16μA | ||
Ripple Current 70mA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
KEMETs EDK series of aluminium electrolytic surfacemount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
관련된 링크들
- KEMET 100 μF Capacitor 16V dc, Surface Solder - EDK107M016A9GAA
- KEMET 10 μF Capacitor 50V dc, Surface Solder
- KEMET 47 μF Capacitor 35V dc, Surface Solder - EDK476M035A9GAA
- KEMET 10 μF Capacitor 50V dc, Surface Solder - EDK106M050A9GAA
- KEMET 220 μF Capacitor 16V dc, Surface Solder - EDK227M016A9HAA
- KEMET 470 μF Capacitor 16V dc, Surface Solder - EDK477M016A9MAA
- KEMET 470 μF Capacitor 25V dc, Surface Solder - EDK477M025A9PAA
- KEMET 100 μF Capacitor 25V dc, Surface Solder - EXV107M025A9HAA