KEMET 470 μF Capacitor 500V dc, Screw - PEH200ZH3470MU2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
173-5159
제조사 부품 번호:
PEH200ZH3470MU2
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Capacitor

Capacitance

470μF

Voltage

500V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Bag

Polarity

Polar

Height

75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Termination Type

Screw

Capacitor Ripple Current

4.2A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

12000 h

Standards/Approvals

IEC 60384-4, RoHS

Series

PEH200

Automotive Standard

No

Equivalent Series Resistance ESR

220mΩ

Tolerance

±20 %

Leakage Current

4.7mA

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade

Long life, high performance electrolytic capacitors

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,

Uninterruptible power supplies;Welding equipment and drives

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

관련된 링크들