KEMET 27000 μF Capacitor 63V dc, Snap-in - ALC10C273EL063

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 36 units)*

₩3,089,016.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 9월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
36 - 144₩85,806.00₩3,089,038.00
180 +₩77,226.00₩2,780,144.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-5149
제조사 부품 번호:
ALC10C273EL063
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Capacitor

Capacitance

27000μF

Voltage

63V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Height

80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Capacitor Ripple Current

10.5A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4, RoHS

Lead Pitch

22.5mm

Lifetime

29000 h

Leakage Current

6mA

Series

ALC10

Tolerance

±20 %

Equivalent Series Resistance ESR

23mΩ

Automotive Standard

No

COO (Country of Origin):
PT

ALC10 Series


Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations

Compact size

Long life, up to 18,000 hours

High ripple current

High voltage

Excellent surge voltage capability

관련된 링크들