Nichicon 100 μF Capacitor 16V dc, Radial, Through Hole - UPW1C101MED Radial Lead
- RS 제품 번호:
- 173-3103
- 제조사 부품 번호:
- UPW1C101MED
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 173-3103
- 제조사 부품 번호:
- UPW1C101MED
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 100 μF | |
| Product Type | Capacitor | |
| Voltage | 16 V dc | |
| Mount Type | Radial, Through Hole | |
| Termination Type | Radial Lead | |
| Automotive Standard | No | |
| Capacitor Ripple Current | 290 mA | |
| Construction | Radial Can | |
| Diameter | 6.3 mm | |
| Dissipation Factor | 16 % | |
| Height | 11 mm | |
| Lead Pitch | 2.5 mm | |
| Leakage Current | 4 μA | |
| Length | 11 mm | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Pin Count | 2 | |
| Polarity | Polar | |
| Series | PW | |
| Standards/Approvals | No | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 100 μF | ||
Product Type Capacitor | ||
Voltage 16 V dc | ||
Mount Type Radial, Through Hole | ||
Termination Type Radial Lead | ||
Automotive Standard No | ||
Capacitor Ripple Current 290 mA | ||
Construction Radial Can | ||
Diameter 6.3 mm | ||
Dissipation Factor 16 % | ||
Height 11 mm | ||
Lead Pitch 2.5 mm | ||
Leakage Current 4 μA | ||
Length 11 mm | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Pin Count 2 | ||
Polarity Polar | ||
Series PW | ||
Standards/Approvals No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
관련된 링크들
- Nichicon 47 μF Capacitor 50V, Radial, Through Hole - UPW1H470MED Radial Lead
- Nichicon 39 μF Capacitor 63V dc, Radial, Through Hole - UPW1J390MED Radial Lead
- Nichicon 82 μF Capacitor 25V dc, Radial, Through Hole - UPW1E820MED Radial Lead
- Nichicon 33 μF Capacitor 63V dc, Radial, Through Hole - UPW1J330MED Radial Lead
- Nichicon 33 μF Capacitor 50V dc, Radial, Through Hole - UPW1H330MED Radial Lead
- Nichicon 100 μF Capacitor 25V, Radial, Through Hole - UPW1E101MED PC Pin
- Nichicon 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 25V dc, Radial, Through Hole - UVR1E101MED Radial Lead