KEMET 22000 μF Capacitor 40V dc, Screw - PEH200KD5220MB2
- RS 제품 번호:
- 173-1998
- 제조사 부품 번호:
- PEH200KD5220MB2
- 제조업체:
- KEMET
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩2,368,800.00
일시적 품절
- 2027년 3월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 50 | ₩47,376.00 | ₩2,368,760.00 |
| 100 - 150 | ₩46,192.00 | ₩2,309,560.00 |
| 200 + | ₩45,480.00 | ₩2,274,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-1998
- 제조사 부품 번호:
- PEH200KD5220MB2
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 22000μF | |
| Voltage | 40V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 97.5mm | |
| Polarity | Polar | |
| Length | 97.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 17.1A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Equivalent Series Resistance ESR | 12mΩ | |
| Series | PEH200 | |
| Leakage Current | 6.6mA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor | ||
Capacitance 22000μF | ||
Voltage 40V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 97.5mm | ||
Polarity Polar | ||
Length 97.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 17.1A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Equivalent Series Resistance ESR 12mΩ | ||
Series PEH200 | ||
Leakage Current 6.6mA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
관련된 링크들
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MB2
- KEMET 22000 μF Capacitor 25V dc, Screw - PEH200HC5220MB2
- KEMET 22000 μF Capacitor 40V dc, Screw
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MU2
- KEMET 22000 μF Capacitor 100V dc, Screw - PEH200PO5220MU2
- KEMET 22000 μF Capacitor 25V dc, Screw
- KEMET 2200 μF Capacitor 385V dc, Screw - PEH200XO4220MB2
- KEMET 4700 μF Capacitor 385V dc, Screw - PEH200XV4470MB2