KEMET 4700 μF Capacitor 100V dc, PCB PC Pin
- RS 제품 번호:
- 173-1985
- 제조사 부품 번호:
- ALP22A472DD100
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-1985
- 제조사 부품 번호:
- ALP22A472DD100
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | PCB | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 4.2A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 26000 h | |
| Equivalent Series Resistance ESR | 61mΩ | |
| Series | ALP22 | |
| Tolerance | -10 to 30 % | |
| Automotive Standard | No | |
| Leakage Current | 2.8mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type PCB | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 4.2A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 26000 h | ||
Equivalent Series Resistance ESR 61mΩ | ||
Series ALP22 | ||
Tolerance -10 to 30 % | ||
Automotive Standard No | ||
Leakage Current 2.8mA | ||

ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
관련된 링크들
- KEMET 4700 μF Capacitor 100V dc, PCB - ALP22A472DD100 PC Pin
- KEMET 4700 μF Capacitor 40V dc, PCB PC Pin
- KEMET 4700 μF Capacitor 63V dc, PCB PC Pin
- KEMET 4700 μF Capacitor 63V dc, PCB - ALP22A472BB063 PC Pin
- KEMET 4700 μF Capacitor 40V dc, PCB - ALP22A472AB040 PC Pin
- KEMET 4700 μF Capacitor 100V dc, Solder Lug
- KEMET 4700 μF Capacitor 100V dc, Solder Lug - ALT22A472DD100
- KEMET 22000 μF Capacitor 40V dc, PCB PC Pin