KEMET 22000 μF Capacitor 40V dc, Screw
- RS 제품 번호:
- 173-1968
- 제조사 부품 번호:
- ALS30A223DE040
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 Bag of 50 units)*
₩1,433,835.00
일시적 품절
- 2026년 9월 11일 부터 100 개 단위 배송
- 추가로 2026년 11월 27일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 200 | ₩28,676.70 | ₩1,433,874.00 |
| 250 + | ₩28,103.40 | ₩1,405,209.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-1968
- 제조사 부품 번호:
- ALS30A223DE040
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 22000μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Height | 82mm | |
| Polarity | Polar | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Capacitor Ripple Current | 12.7A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Series | ALS30 | |
| Automotive Standard | No | |
| Leakage Current | 5.3mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 11mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 22000μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Height 82mm | ||
Polarity Polar | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Capacitor Ripple Current 12.7A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Series ALS30 | ||
Automotive Standard No | ||
Leakage Current 5.3mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 11mΩ | ||
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
AEC-Q200
관련된 링크들
- KEMET 22000 μF Capacitor 40 V dc, Screw
- KEMET 22000 μF Capacitor 40 V dc, Screw - ALS30A223DE040
- KEMET 22000 μF Capacitor 40 V dc, Screw - ALS31A223DE040
- KEMET 22000 μF Capacitor 100 V dc, Screw
- KEMET 22000 μF Capacitor 25 V dc, Screw
- KEMET 22000 μF Capacitor 63 V dc, Screw
- KEMET 22000 μF Capacitor 63 V dc, Screw - ALS30A223KE063
- KEMET 22000 μF Capacitor 100 V dc, Screw - ALS30A223MF100