Rubycon 470 μF Capacitor 400V dc, Snap-in - 400MXG470MSN35X35 Radial Lead
- RS 제품 번호:
- 172-8147
- 제조사 부품 번호:
- 400MXG470MSN35X35
- 제조업체:
- Rubycon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 172-8147
- 제조사 부품 번호:
- 400MXG470MSN35X35
- 제조업체:
- Rubycon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | MXG | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series MXG | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
관련된 링크들
- Rubycon 470 μF Capacitor 400V dc, Snap-in Radial Lead
- Rubycon 100 μF Capacitor 400V dc, Snap-in - 400MXG100MSN22X25
- Rubycon 470 μF Capacitor 450V dc, Snap-in - 450MXG470MEFCSN35X40 Radial Lead
- Rubycon 470 μF Capacitor 500V dc, Snap-in - 500MXG470MEFCSN35X60 Radial Lead
- Rubycon 220 μF Capacitor 400V dc, Snap-in - 400MXG220MEFCSN25X35 Radial Lead
- Rubycon 330 μF Capacitor 400V dc, Snap-in - 400MXG330MEFCSN35X30 Radial Lead
- Rubycon 560 μF Capacitor 400V dc, Snap-in - 400MXG560MEFCSN35X40 Radial Lead
- Rubycon 470 μF Capacitor 450V dc, Snap-in Radial Lead