Rubycon 47 μF Capacitor 400V dc, Radial, Through Hole PC Pin
- RS 제품 번호:
- 172-7652
- 제조사 부품 번호:
- 400BXC47MEFC16X25
- 제조업체:
- Rubycon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 172-7652
- 제조사 부품 번호:
- 400BXC47MEFC16X25
- 제조업체:
- Rubycon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rubycon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 1.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000 h | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | BXC | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rubycon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 1.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000 h | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series BXC | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
BXC series
관련된 링크들
- Rubycon 47 μF Capacitor 400V dc, Radial, Through Hole - 400BXC47MEFC16X25 PC Pin
- Rubycon 47 μF Capacitor 450V dc, Radial, Through Hole - 450BXC47MEFC18X25 PC Pin
- Rubycon 6.8 μF Capacitor 400V dc, Radial, Through Hole PC Pin
- Rubycon 47 μF Capacitor 350V dc, Radial, Through Hole Radial Lead
- Rubycon 6.8 μF Capacitor 400V dc, Radial, Through Hole - 400BXC6R8MEFC10X16 PC Pin
- Rubycon 47 μF Capacitor 350V dc, Radial, Through Hole - 350BXC47MEFC16X20 Radial Lead
- Rubycon 33 μF Capacitor 450V dc, Radial, Through Hole PC Pin
- Rubycon 4.7 μF Capacitor 400V dc, Radial, Through Hole Radial Lead