Panasonic 3.3 μF Capacitor 50V dc, Surface Solder - EEEHC1H3R3R 2000
- RS 제품 번호:
- 172-3652
- 제조사 부품 번호:
- EEEHC1H3R3R
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩376,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2000 - 2000 | ₩188.00 | ₩377,600.00 | - |
| 4000 - 18000 | ₩184.00 | ₩370,000.00 | 2% |
| 20000 + | ₩182.00 | ₩362,400.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-3652
- 제조사 부품 번호:
- EEEHC1H3R3R
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 3.3μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Package/Case | 2000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 16mA | |
| Leakage Current | 3μA | |
| Series | HC SMD | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 3.3μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Package/Case 2000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 16mA | ||
Leakage Current 3μA | ||
Series HC SMD | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
관련된 링크들
- Panasonic 3.3 μF Capacitor 50V dc, Surface Solder - EEEHC1H3R3R 2000
- Panasonic 2.2 μF Capacitor 50V dc, Surface Solder - EEEHC1H2R2R 2000
- Panasonic 10 μF Capacitor 16V dc, Surface Solder - EEEHC1C100R 2000
- Panasonic 4.7 μF Capacitor 35V dc, Surface Solder - EEEHC1V4R7R 2000
- Panasonic 10 μF Capacitor 16V dc, Surface Solder 2000
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J220R
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J470R
- Panasonic 4.7 μF Capacitor 35V dc, Surface Solder 2000