NIC Components 33 μF Capacitor 500V dc, Through Hole - NRB-XS330M500V18X25F Radial Lead
- RS 제품 번호:
- 170-4403
- 제조사 부품 번호:
- NRB-XS330M500V18X25F
- 제조업체:
- NIC Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 170-4403
- 제조사 부품 번호:
- NRB-XS330M500V18X25F
- 제조업체:
- NIC Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NIC Components | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 700mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Series | NRB-XS | |
| Equivalent Series Resistance ESR | 12.1Ω | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| 모두 선택 | ||
|---|---|---|
브랜드 NIC Components | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 700mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Series NRB-XS | ||
Equivalent Series Resistance ESR 12.1Ω | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
NRB-XS Series
관련된 링크들
- NIC Components 10 μF Capacitor 500V dc, Radial, Through Hole - NRB-XS100M500V12.5X20F Radial Lead
- NIC Components 47 μF Capacitor 500V dc, Radial, Through Hole - NRB-XS470M500V18X31.5F Radial Lead
- NIC Components 33 μF Capacitor 500V dc, Through Hole Radial Lead
- NIC Components 47 μF Capacitor 500V dc, Radial, Through Hole Radial Lead
- NIC Components 68 μF Capacitor 450V dc, Radial, Through Hole - NRB-XW680M450V12.5X50F Radial Lead
- NIC Components 47 μF Capacitor 400V, Through Hole - NRB-XW470M400V12.5X30F Radial Lead
- NIC Components 330 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- NIC Components 100 μF Capacitor 450V dc, Radial, Through Hole - NRB-XW101M450V18X35F