RS PRO 10000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (25 units, in bags of 25)*

₩222,650.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 10일 부터 475 개 단위 배송
  • 추가로 2026년 12월 08일 부터 500 개 단위 배송
  • 추가로 2027년 3월 02일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
25 - 25₩8,906.00₩222,660.00
50 - 225₩8,750.00₩218,760.00
250 +₩7,202.00₩180,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-1263
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

10000μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

42mm

Length

42mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Capacitor Ripple Current

2.8A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

12mm

Lifetime

2000 h

Standards/Approvals

No

Leakage Current

3μA

Automotive Standard

No

Series

RS PRO

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
TW

RS PRO Aluminum Electrolytic Capacitor


Whenever there is a requirement for high capacitance values, Aluminium Electrolytic Capacitors will support your applications.

We are introducing our own branded RS PRO Aluminum Electrolytic Capacitor giving you up to 2000 hours of constant DC voltage (50 V dc) at a temperature of up to +105°C. Not to mention looking after filtering applications in switching power supplies and having a direct impact on extending the lifespan of the motherboard VRM's and other applications. The Ability to support these devices without causing any harm to your application lies in low ESR (Equivalent series resistance) assuring you that the heat inside is under control.

If the additional increase of 10°C arises inside of the Capacitor, this can double the rate of chemical reactions; therefore, it is Crucial to choose the right one for your project carefully.

The function of Ripple Current, in this case, 2.8 A is particularly important as a higher Ripper Current reduces the heat of your Capacitor and in turn, making it ultra-reliable and have a longer-lasting life.

Features and Benefits


  • Through Hole, type Capacitor can operate to their full capacity in the temperature range of -40°C up to +105°C

  • Our Electrolytic Capacitors is giving you up to 2000 hours of constant DC voltage of 50 V dc

  • Compact size, making perfect for tight applications

  • The loss-rate (known as the Dissipation Factor) of the energy oscillates around 10%

  • Our type Capacitor capacitance of 10000 μF reduce the Ripple Voltage

  • Applications


    Aluminum Electrolytic Capacitors have their place in:

  • Motherboards

  • Switched-mode power supplies

  • DC-DC converters

  • Frequency converters as DC link Capacitors for drivers or inverters for photovoltaic

  • Audio AC signals

  • Frequently asked questions


    What is the average life of Aluminium Electrolytic Capacitors?

    Today's Electrolytic Capacitors last around two years as long they are kept according to their specifications.

    What is the reason for using Electrolytic Capacitors in the power supply?

    It is mainly because of the large capacitance and pretty small size, which helps to reduce the Ripple Voltage.

    How do you find the leakage current of a capacitor?

    There are at least two methods available.

    1. Apply an Ammeter with the Capacitor or

    2. Use a Voltmeter in parallel with a resistor to connect to the Capacitor.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들