RS PRO 470 μF Capacitor 100V dc, Snap-in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 200 units)*

₩1,059,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
200 - 800₩5,296.00₩1,059,200.00
1000 +₩4,766.00₩953,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-1030
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

470μF

Voltage

100V dc

Mount Type

Snap-in

Construction

Radial Can

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Pin Count

2

Capacitor Ripple Current

900mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

10mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

RS PRO

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
TW

RS PRO Aluminium Snap in Electrolytic Capacitor


Highly reliable and consistent general purpose Aluminium capacitors with Terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.;The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.

Features and Benefits


  • Easy snap in design

  • Aluminium case design with an explosive proof safety vent

  • 10mm Terminal spacing

  • Suitable for through hole mounting

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best Value for money.

    관련된 링크들