CHEMI-CON 220 μF Capacitor 35V dc, Radial, Through Hole - EKY-350ELL221MH15D Radial Lead
- RS 제품 번호:
- 170-0520
- 제조사 부품 번호:
- EKY-350ELL221MH15D
- 제조업체:
- CHEMI-CON
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 170-0520
- 제조사 부품 번호:
- EKY-350ELL221MH15D
- 제조업체:
- CHEMI-CON
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CHEMI-CON | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 840mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Equivalent Series Resistance ESR | 87mΩ | |
| Automotive Standard | No | |
| Series | KY | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 CHEMI-CON | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 840mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Equivalent Series Resistance ESR 87mΩ | ||
Automotive Standard No | ||
Series KY | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- ID
KY Series
관련된 링크들
- CHEMI-CON 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Radial, Through Hole - EKY-250ELL471MH20D Radial Lead
- CHEMI-CON 1000 μF Capacitor 10V dc, Radial, Through Hole - EKY-100ELL102MH20D Radial Lead
- CHEMI-CON 1000 μF Capacitor 35V dc, Radial, Through Hole - EKY-350ELL102MK25S Radial Lead
- CHEMI-CON 470 μF Capacitor 35V dc, Radial, Through Hole - EKY-350ELL471MK15S Radial Lead
- CHEMI-CON 470 μF Capacitor 16V dc, Through Hole - EKY-160ELL471MH15D Radial Lead
- CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole - EKY-350ELL122ML20S Radial Lead
- CHEMI-CON 1800 μF Capacitor 35V dc, Through Hole - EKY-350ELL182MM20S Radial Lead