NIC Components 47 μF Capacitor 35V dc, Surface Solder
- RS 제품 번호:
- 169-3685
- 제조사 부품 번호:
- NACZ470M35V6.3X6.3TR13F
- 제조업체:
- NIC Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 169-3685
- 제조사 부품 번호:
- NACZ470M35V6.3X6.3TR13F
- 제조업체:
- NIC Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NIC Components | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 6.3mm | |
| Length | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Equivalent Series Resistance ESR | 440mΩ | |
| Series | NACZ | |
| Automotive Standard | No | |
| Ripple Current | 230mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 16.5μA | |
| Dissipation Factor | 0.12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 NIC Components | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 6.3mm | ||
Length 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Equivalent Series Resistance ESR 440mΩ | ||
Series NACZ | ||
Automotive Standard No | ||
Ripple Current 230mA | ||
Tolerance ± 0.2 | ||
Leakage Current 16.5μA | ||
Dissipation Factor 0.12% | ||
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
관련된 링크들
- NIC Components 47 μF Capacitor 35V dc, Surface Solder - NACZ470M35V6.3X6.3TR13F
- NIC Components 47 μF Capacitor 50V dc, Surface Solder - NACZ470M50V6.3X8TR13F
- NIC Components 47 μF Capacitor 35V dc, Surface Solder - NACE470M35V6.3X6.3TR13F
- NIC Components 10 μF Capacitor 35V dc, Surface Solder - NACZ100M35V5X6.3TR13F
- NIC Components 22 μF Capacitor 35V dc, Surface Solder - NACZ220M35V5X6.3TR13F
- NIC Components 47 μF Capacitor 6.3V dc, Surface Solder
- NIC Components 220 μF Capacitor 16V dc, Surface Solder
- NIC Components 330 μF Capacitor 35V dc, Surface Solder - NACZ331M35V10X10.5TR13F